CMF551M2700BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.67498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.63140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.67498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.80110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.80110
Datasheet
1.27 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M2700BHEB

DigiKey Part Number
CMF551M2700BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M2700BHEB
Description
RES 1.27M OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.27 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M2700BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M2700BEEBVishay Dale0CMF551M2700BEEB-NDkr.11.67498Parametric Equivalent
CMF551M2700BEEKVishay Dale0CMF551M2700BEEK-NDkr.42.63140Parametric Equivalent
CMF551M2700BER6Vishay Dale0CMF551M2700BER6-NDkr.11.67498Parametric Equivalent
CMF551M2700BHEAVishay Dale0CMF551M2700BHEA-NDkr.5.80110Parametric Equivalent
CMF551M2700BHREVishay Dale0CMF551M2700BHRE-NDkr.5.80110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.16624kr.8,166.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.16624
Unit Price with VAT:kr.10.20780