Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF551M2100FKEA70 | |
|---|---|
DigiKey Part Number | CMF551M2100FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M2100FKEA70 |
Description | RES 1.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M2100FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M2100DHBF | Vishay Dale | 0 | CMF551M2100DHBF-ND | kr.26.36170 | Upgrade |
| CMF551M2100FHBF | Vishay Dale | 0 | CMF551M2100FHBF-ND | kr.24.66070 | Parametric Equivalent |
| CMF551M2100FHEA | Vishay Dale | 0 | CMF551M2100FHEA-ND | kr.6.00118 | Parametric Equivalent |
| CMF551M2100FHEB | Vishay Dale | 710 | CMF1.21MHFCT-ND | kr.19.91000 | Parametric Equivalent |
| CMF551M2100FHEK | Vishay Dale | 0 | CMF551M2100FHEK-ND | kr.24.66070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.29307 | kr.21,465.35 |
| Unit Price without VAT: | kr.4.29307 |
|---|---|
| Unit Price with VAT: | kr.5.36634 |



