CMF551M2100FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.26.36170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 710
Unit Price: kr.19.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.16838
Datasheet
1.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M2100FHEA

DigiKey Part Number
CMF551M2100FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M2100FHEA
Description
RES 1.21M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M2100FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M2100DHBFVishay Dale0CMF551M2100DHBF-NDkr.26.36170Upgrade
CMF551M2100FHBFVishay Dale0CMF551M2100FHBF-NDkr.24.66070Parametric Equivalent
CMF551M2100FHEBVishay Dale710CMF1.21MHFCT-NDkr.19.91000Parametric Equivalent
CMF551M2100FHEKVishay Dale0CMF551M2100FHEK-NDkr.24.66070Parametric Equivalent
CMF551M2100FHR6Vishay Dale0CMF551M2100FHR6-NDkr.6.16838Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.00118kr.30,005.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.00118
Unit Price with VAT:kr.7.50148