Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF551K3300FHEK | |
|---|---|
DigiKey Part Number | CMF551K3300FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551K3300FHEK |
Description | RES 1.33K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K3300FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K3300BEEA | Vishay Dale | 0 | CMF551K3300BEEA-ND | kr.3.58358 | Upgrade |
| CMF551K3300DHEA | Vishay Dale | 0 | CMF551K3300DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF551K3300DHEB | Vishay Dale | 0 | CMF551K3300DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF551K3300FHEA | Vishay Dale | 0 | CMF551K3300FHEA-ND | kr.1.02248 | Parametric Equivalent |
| CMF551K3300FHEB | Vishay Dale | 925 | CMF1.33KHFCT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |




