RNF12FTC1K33 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Similar


Vishay Dale
In Stock: 925
Unit Price: kr.4.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.68132
Datasheet
1.33 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC1K33

DigiKey Part Number
RNF12FTC1K33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC1K33
Description
RES 1.33K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC1K33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTC1K33Stackpole Electronics Inc0RNMF12FTC1K33-NDkr.0.13327Similar
CMF551K3300FHEBVishay Dale925CMF1.33KHFCT-NDkr.4.63000Similar
CMF551K3300FHREVishay Dale0CMF551K3300FHRE-NDkr.0.68132Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23433kr.585.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.23433
Unit Price with VAT:kr.0.29291