Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551K0000BHR3 | |
|---|---|
DigiKey Part Number | CMF551K0000BHR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000BHR3 |
Description | RES 1K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000BHR3 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701K0000BEEA | Vishay Dale | 0 | CMF701K0000BEEA-ND | kr.7.94062 | Upgrade |
| CMF701K0000BEEB | Vishay Dale | 0 | CMF701K0000BEEB-ND | kr.8.64776 | Upgrade |
| CMF701K0000BEEK | Vishay Dale | 0 | CMF701K0000BEEK-ND | kr.30.07570 | Upgrade |
| CMF701K0000BHEK | Vishay Dale | 0 | CMF701K0000BHEK-ND | kr.26.36170 | Upgrade |
| CMF551K0000BEBF | Vishay Dale | 0 | CMF551K0000BEBF-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.96293 | kr.9,814.65 |
| Unit Price without VAT: | kr.1.96293 |
|---|---|
| Unit Price with VAT: | kr.2.45366 |


