CMF701K0000BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.57019
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.94062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701K0000BHEK

DigiKey Part Number
CMF701K0000BHEK-ND
Manufacturer
Manufacturer Product Number
CMF701K0000BHEK
Description
RES 1K OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701K0000BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601K0000BHEB70Vishay Dale0CMF601K0000BHEB70-NDkr.4.57019Similar
CMF701K0000BEEAVishay Dale0CMF701K0000BEEA-NDkr.7.94062Parametric Equivalent
CMF701K0000BEEBVishay Dale0CMF701K0000BEEB-NDkr.8.64776Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.26.36170kr.2,636.17
Manufacturers Standard Package
Unit Price without VAT:kr.26.36170
Unit Price with VAT:kr.32.95213