CMF55191R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.83305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.52487
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35506
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.23660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.28739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 469
Unit Price: kr.0.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.19772
Datasheet
191 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55191R00FKEA

DigiKey Part Number
CMF55191R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55191R00FKEA
Description
RES 191 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
191 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55191R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55191R00BEEB70Vishay Dale0CMF55191R00BEEB70-NDkr.0.83305Upgrade
CMF55191R00BERG70Vishay Dale0CMF55191R00BERG70-NDkr.0.52487Upgrade
CMF55191R00BHBFVishay Dale0CMF55191R00BHBF-NDkr.2.82140Upgrade
CMF55191R00CHBFVishay Dale0CMF55191R00CHBF-NDkr.2.82140Upgrade
CMF55191R00CHEKVishay Dale0CMF55191R00CHEK-NDkr.2.82140Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89521kr.4,476.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.89521
Unit Price with VAT:kr.1.11901