
CMF55191R00FHEB | |
|---|---|
DigiKey Part Number | CMF191HFTR-ND - Tape & Reel (TR) CMF191HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55191R00FHEB |
Description | RES 191 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55191R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.95900 | kr.19.59 |
| 25 | kr.1.66360 | kr.41.59 |
| 50 | kr.1.47600 | kr.73.80 |
| 100 | kr.1.31750 | kr.131.75 |
| 250 | kr.1.14272 | kr.285.68 |
| 500 | kr.1.03342 | kr.516.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82472 | kr.1,824.72 |
| 2.000 | kr.1.68273 | kr.3,365.46 |
| 3.000 | kr.1.60983 | kr.4,829.49 |
| 5.000 | kr.1.52734 | kr.7,636.70 |
| 7.000 | kr.1.47819 | kr.10,347.33 |
| 10.000 | kr.1.43017 | kr.14,301.70 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

