10 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510R000BHEA

DigiKey Part Number
541-4313-2-ND - Tape & Reel (TR)
541-4313-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510R000BHEA
Description
RES 10 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510R000BHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510R000BEEKVishay Dale21CMF5510R000BEEK-NDkr.45.08000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.07200kr.50.72
25kr.4.34680kr.108.67
50kr.3.89020kr.194.51
100kr.3.50090kr.350.09
250kr.3.07540kr.768.85
500kr.2.80874kr.1,404.37
1.000kr.2.58216kr.2,582.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.14468kr.10,723.40
10.000kr.2.01471kr.20,147.10
15.000kr.1.94797kr.29,219.55
25.000kr.1.87247kr.46,811.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250