10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510M000FKEK

DigiKey Part Number
CMF10.0MHJ-ND
Manufacturer
Manufacturer Product Number
CMF5510M000FKEK
Description
RES 10.0M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510M000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510M000DHEBVishay Dale0CMF5510M000DHEB-NDkr.8.32759Parametric Equivalent
CMF5510M000FHEAVishay Dale0CMF5510M000FHEA-NDkr.6.35238Parametric Equivalent
CMF5510M000FHEBVishay Dale0CMF5510M000FHEB-NDkr.11.29344Parametric Equivalent
CMF5510M000FKBF70Vishay Dale0CMF5510M000FKBF70-NDkr.28.42410Parametric Equivalent
CMF5510M000FKEAVishay Dale1.038541-4312-1-NDkr.11.48000Parametric Equivalent
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.08000kr.45.08
Unit Price without VAT:kr.45.08000
Unit Price with VAT:kr.56.35000