Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510M000FKBF70 | |
|---|---|
DigiKey Part Number | CMF5510M000FKBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510M000FKBF70 |
Description | RES 10M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M000FKBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510M000FKR6 | Vishay Dale | 0 | 541-CMF5510M000FKR6CT-ND | kr.4.75500 | Direct |
| CMF5510M000FKRE | Vishay Dale | 0 | CMF5510M000FKRE-ND | kr.3.08612 | Direct |
| CMF5510M000DHR6 | Vishay Dale | 0 | CMF5510M000DHR6-ND | kr.8.32759 | Upgrade |
| CMF5510M000FHR6 | Vishay Dale | 0 | CMF5510M000FHR6-ND | kr.7.89152 | Upgrade |
| CMF5510M000FHRE | Vishay Dale | 0 | CMF5510M000FHRE-ND | kr.4.80062 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.42410 | kr.2,842.41 |
| Unit Price without VAT: | kr.28.42410 |
|---|---|
| Unit Price with VAT: | kr.35.53013 |


