Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510K000FEEA70 | |
|---|---|
DigiKey Part Number | CMF5510K000FEEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FEEA70 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FEEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BEEK70 | Vishay Dale | 0 | CMF5510K000BEEK70-ND | kr.27.83320 | Upgrade |
| CMF5510K000CEEK | Vishay Dale | 0 | CMF5510K000CEEK-ND | kr.21.04690 | Upgrade |
| CMF5510K000DEEB | Vishay Dale | 0 | CMF5510K000DEEB-ND | kr.4.09716 | Parametric Equivalent |
| CMF5510K000FEEA | Vishay Dale | 0 | CMF5510K000FEEA-ND | kr.1.94085 | Parametric Equivalent |
| CMF5510K000FEEB | Vishay Dale | 3.059 | CMF10.0KHPCT-ND | kr.8.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.10237 | kr.10,511.85 |
| Unit Price without VAT: | kr.2.10237 |
|---|---|
| Unit Price with VAT: | kr.2.62796 |


