Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5510K000BEEK70 | |
|---|---|
DigiKey Part Number | CMF5510K000BEEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510K000BEEK70 |
Description | RES 10K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000BEEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BEBF | Vishay Dale | 84 | 541-CMF5510K000BEBF-ND | kr.45.08000 | Parametric Equivalent |
| CMF5510K000BEBF70 | Vishay Dale | 0 | CMF5510K000BEBF70-ND | kr.27.83320 | Parametric Equivalent |
| CMF5510K000BEEA | Vishay Dale | 9.484 | CMF10.0KHLCT-ND | kr.10.46000 | Parametric Equivalent |
| CMF5510K000BEEA70 | Vishay Dale | 0 | CMF5510K000BEEA70-ND | kr.3.91534 | Parametric Equivalent |
| CMF5510K000BEEB | Vishay Dale | 11.403 | CMF10KHBCT-ND | kr.9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.83320 | kr.2,783.32 |
| Unit Price without VAT: | kr.27.83320 |
|---|---|
| Unit Price with VAT: | kr.34.79150 |



