CMF55100R00BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 817
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37
Unit Price: kr.45.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99508
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.823
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 24
Unit Price: kr.44.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99508
Datasheet
100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00BHR6

DigiKey Part Number
CMF55100R00BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55100R00BHR6
Description
RES 100 OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55100R00BEEAVishay Dale0CMF55100R00BEEA-NDkr.3.58358Parametric Equivalent
CMF55100R00BEEA70Vishay Dale0CMF55100R00BEEA70-NDkr.3.91534Parametric Equivalent
CMF55100R00BEEBVishay Dale817CMF100HBCT-NDkr.10.02000Parametric Equivalent
CMF55100R00BEEB70Vishay Dale0CMF55100R00BEEB70-NDkr.6.21428Parametric Equivalent
CMF55100R00BEEKVishay Dale37CMF55100R00BEEK-NDkr.45.08000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types