100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55100R00BEEB

DigiKey Part Number
CMF100HBTR-ND - Tape & Reel (TR)
CMF100HBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55100R00BEEB
Description
RES 100 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55100R00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.57500kr.65.75
25kr.5.64520kr.141.13
50kr.5.06440kr.253.22
100kr.4.56990kr.456.99
250kr.4.02792kr.1,006.98
500kr.3.68886kr.1,844.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.40065kr.3,400.65
2.000kr.3.15586kr.6,311.72
3.000kr.3.03014kr.9,090.42
5.000kr.2.88792kr.14,439.60
7.000kr.2.80318kr.19,622.26
10.000kr.2.72038kr.27,203.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500