
CMF55100K00FHEA | |
|---|---|
DigiKey Part Number | 541-CMF55100K00FHEATR-ND - Tape & Reel (TR) 541-CMF55100K00FHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00FHEA |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BEEK | Vishay Dale | 20 | CMF100KHE-ND | kr.44.51000 | Upgrade |
| CMF55100K00DHEB | Vishay Dale | 1.797 | 541-CMF55100K00DHEBCT-ND | kr.6.47000 | Parametric Equivalent |
| CMF55100K00FHEB | Vishay Dale | 15.898 | CMF100KHFCT-ND | kr.3.23000 | Parametric Equivalent |
| CMF55100K00FHEK | Vishay Dale | 200 | 541-4304-ND | kr.42.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06700 | kr.20.67 |
| 25 | kr.1.75760 | kr.43.94 |
| 50 | kr.1.55960 | kr.77.98 |
| 100 | kr.1.39230 | kr.139.23 |
| 250 | kr.1.20864 | kr.302.16 |
| 500 | kr.1.09352 | kr.546.76 |
| 1.000 | kr.0.99576 | kr.995.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.02248 | kr.5,112.40 |
| 10.000 | kr.0.95371 | kr.9,537.10 |
| 15.000 | kr.0.91839 | kr.13,775.85 |
| 25.000 | kr.0.87844 | kr.21,961.00 |
| 35.000 | kr.0.85464 | kr.29,912.40 |
| 50.000 | kr.0.83139 | kr.41,569.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

