
CMF55100K00DHEB | |
|---|---|
DigiKey Part Number | 541-CMF55100K00DHEBTR-ND - Tape & Reel (TR) 541-CMF55100K00DHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00DHEB |
Description | RES 100K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00DHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.16600 | kr.41.66 |
| 25 | kr.3.56080 | kr.89.02 |
| 50 | kr.3.18200 | kr.159.10 |
| 100 | kr.2.85890 | kr.285.89 |
| 250 | kr.2.50496 | kr.626.24 |
| 500 | kr.2.28340 | kr.1,141.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13690 | kr.2,136.90 |
| 2.000 | kr.1.97367 | kr.3,947.34 |
| 3.000 | kr.1.88979 | kr.5,669.37 |
| 5.000 | kr.1.79492 | kr.8,974.60 |
| 7.000 | kr.1.73839 | kr.12,168.73 |
| 10.000 | kr.1.68316 | kr.16,831.60 |
| 12.000 | kr.1.65667 | kr.19,880.04 |
| 24.000 | kr.1.56576 | kr.37,578.24 |
| 25.000 | kr.1.56085 | kr.39,021.25 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

