CMF508K6600BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.09835
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.02897
Datasheet
8.66 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF508K6600BEEK

DigiKey Part Number
CMF508K6600BEEK-ND
Manufacturer
Manufacturer Product Number
CMF508K6600BEEK
Description
RES 8.66K OHM 1/4W .1% AXIAL
Customer Reference
Detailed Description
8.66 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF508K6600BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF508K6600BEEBVishay Dale0CMF8.66KQBTR-NDkr.10.09835Parametric Equivalent
RNF14BAE8K66Stackpole Electronics Inc0RNF14BAE8K66-NDkr.1.38990Similar
RNF14BTE8K66Stackpole Electronics Inc0RNF14BTE8K66-NDkr.1.02897Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.62520kr.2,462.52
Manufacturers Standard Package
Unit Price without VAT:kr.24.62520
Unit Price with VAT:kr.30.78150