CMF508K6600BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.62520
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.02897
Datasheet
8.66 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF508K6600BEEB

DigiKey Part Number
CMF8.66KQBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF508K6600BEEB
Description
RES 8.66K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF508K6600BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF508K6600BEEKVishay Dale0CMF508K6600BEEK-NDkr.24.62520Parametric Equivalent
RNF14BAE8K66Stackpole Electronics Inc0RNF14BAE8K66-NDkr.1.38990Similar
RNF14BTE8K66Stackpole Electronics Inc0RNF14BTE8K66-NDkr.1.02897Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.09835kr.10,098.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.09835
Unit Price with VAT:kr.12.62294