Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CMF5075R000FKEK | |
|---|---|
DigiKey Part Number | CMF5075R000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5075R000FKEK |
Description | RES 75 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5075R000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5075R000BEEA | Vishay Dale | 0 | CMF5075R000BEEA-ND | kr.7.15910 | Upgrade |
| CMF5075R000BEEB | Vishay Dale | 434 | CMF75QBCT-ND | kr.21.68000 | Upgrade |
| CMF5075R000FHEB | Vishay Dale | 1.479 | CMF75.0QFCT-ND | kr.6.72000 | Parametric Equivalent |
| CMF5075R000FKEA | Vishay Dale | 0 | CMF5075R000FKEA-ND | kr.2.09389 | Parametric Equivalent |
| CMF5075R000FKEB | Vishay Dale | 0 | CMF5075R000FKEB-ND | kr.2.99895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |





