75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5075R000FHEB

DigiKey Part Number
CMF75.0QFTR-ND - Tape & Reel (TR)
CMF75.0QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5075R000FHEB
Description
RES 75.0 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5075R000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.37500kr.43.75
25kr.3.74320kr.93.58
50kr.3.34500kr.167.25
100kr.3.00640kr.300.64
250kr.2.63568kr.658.92
500kr.2.40336kr.1,201.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.20600kr.2,206.00
2.000kr.2.03828kr.4,076.56
3.000kr.1.95213kr.5,856.39
5.000kr.1.85470kr.9,273.50
7.000kr.1.79664kr.12,576.48
10.000kr.1.73991kr.17,399.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000