Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF504K7000GKEK | |
|---|---|
DigiKey Part Number | CMF504K7000GKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF504K7000GKEK |
Description | RES 4.7K OHM 1/4W 2% AXIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7000GKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF504K7000DHEB | Vishay Dale | 0 | CMF504K7000DHEB-ND | kr.5.05672 | Upgrade |
| CMF504K7000FKEA | Vishay Dale | 0 | CMF504K7000FKEA-ND | kr.2.09389 | Parametric Equivalent |
| CMF504K7000FKEB | Vishay Dale | 3.384 | 541-CMF504K7000FKEBCT-ND | kr.7.16000 | Parametric Equivalent |
| CMF504K7000GHEB | Vishay Dale | 0 | CMF504K7000GHEB-ND | kr.3.27689 | Parametric Equivalent |
| RNF14GAD4K70 | Stackpole Electronics Inc | 0 | RNF14GAD4K70-ND | kr.0.10513 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |



