
CMF504K7000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF504K7000FKEBTR-ND - Tape & Reel (TR) 541-CMF504K7000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K7000FKEB |
Description | RES 4.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.69800 | kr.46.98 |
| 25 | kr.4.01960 | kr.100.49 |
| 50 | kr.3.59480 | kr.179.74 |
| 100 | kr.3.23280 | kr.323.28 |
| 250 | kr.2.83652 | kr.709.13 |
| 500 | kr.2.58850 | kr.1,294.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.37775 | kr.2,377.75 |
| 2.000 | kr.2.19865 | kr.4,397.30 |
| 3.000 | kr.2.10668 | kr.6,320.04 |
| 5.000 | kr.2.00260 | kr.10,013.00 |
| 7.000 | kr.1.94060 | kr.13,584.20 |
| 10.000 | kr.1.88003 | kr.18,800.30 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

