Direct
Similar

CMF50102K00DEEK | |
|---|---|
DigiKey Part Number | CMF50102K00DEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50102K00DEEK |
Description | RES 102K OHM 1/4W .5% AXIAL |
Customer Reference | |
Detailed Description | 102 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50102K00DEEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.84060 | kr.2,584.06 |
| Unit Price without VAT: | kr.25.84060 |
|---|---|
| Unit Price with VAT: | kr.32.30075 |



