Parametric Equivalent
Similar

CMF50102K00DEEA | |
|---|---|
DigiKey Part Number | CMF50102K00DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50102K00DEEA |
Description | RES 102K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50102K00DEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50102K00DEEK | Vishay Dale | 0 | CMF50102K00DEEK-ND | kr.25.59840 | Parametric Equivalent |
| RNF14DTE102K | Stackpole Electronics Inc | 0 | RNF14DTE102K-ND | kr.0.52883 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.64014 | kr.33,200.70 |
| Unit Price without VAT: | kr.6.64014 |
|---|---|
| Unit Price with VAT: | kr.8.30018 |



