
CMF203K9000GKR6 | |
|---|---|
DigiKey Part Number | 541-CMF203K9000GKR6TR-ND - Tape & Reel (TR) 541-CMF203K9000GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF203K9000GKR6 |
Description | RES 3.9K OHM 1W 2% AXIAL |
Customer Reference | |
Detailed Description | 3.9 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF203K9000GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603K9000GKR664 | Vishay Dale | 0 | CMF603K9000GKR664-ND | kr.5.77384 | Similar |
| CMF603K9000GKRE64 | Vishay Dale | 0 | CMF603K9000GKRE64-ND | kr.5.27445 | Similar |
| MOS1CT528A392J | KOA Speer Electronics, Inc. | 3.870 | 2019-MOS1CT528A392JCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.73300 | kr.27.33 |
| 25 | kr.2.32800 | kr.58.20 |
| 50 | kr.2.07200 | kr.103.60 |
| 100 | kr.1.85450 | kr.185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47405 | kr.1,474.05 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

