
MOS1CT528A392J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528A392JTR-ND - Tape & Reel (TR) 2019-MOS1CT528A392JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528A392J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.81920 | kr.20.48 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.64160 | kr.64.16 |
| 250 | kr.0.55184 | kr.137.96 |
| 500 | kr.0.49566 | kr.247.83 |
| 1.000 | kr.0.44779 | kr.447.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40716 | kr.814.32 |
| 4.000 | kr.0.37259 | kr.1,490.36 |
| 6.000 | kr.0.35483 | kr.2,128.98 |
| 10.000 | kr.0.33473 | kr.3,347.30 |
| 14.000 | kr.0.32276 | kr.4,518.64 |
| 20.000 | kr.0.31106 | kr.6,221.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

