Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF201R3000JNRE80 | |
|---|---|
DigiKey Part Number | CMF201R3000JNRE80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF201R3000JNRE80 |
Description | RES 1.3 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF201R3000JNRE80 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF201R3000JNEA | Vishay Dale | 0 | CMF201R3000JNEA-ND | kr.16.32603 | Parametric Equivalent |
| CMF201R3000JNEA80 | Vishay Dale | 0 | CMF201R3000JNEA80-ND | kr.3.15960 | Parametric Equivalent |
| CMF201R3000JNEB | Vishay Dale | 0 | CMF201R3000JNEB-ND | kr.17.62520 | Parametric Equivalent |
| CMF201R3000JNEB80 | Vishay Dale | 0 | CMF201R3000JNEB80-ND | kr.3.95166 | Parametric Equivalent |
| CMF201R3000JNR680 | Vishay Dale | 0 | CMF201R3000JNR680-ND | kr.3.95166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.15960 | kr.15,798.00 |
| Unit Price without VAT: | kr.3.15960 |
|---|---|
| Unit Price with VAT: | kr.3.94950 |


