CMF201R3000JNR680 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.32603
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.15960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.62520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.95166
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.15960
Datasheet
1.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF201R3000JNR680

DigiKey Part Number
CMF201R3000JNR680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF201R3000JNR680
Description
RES 1.3 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF201R3000JNR680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF201R3000JNEAVishay Dale0CMF201R3000JNEA-NDkr.16.32603Parametric Equivalent
CMF201R3000JNEA80Vishay Dale0CMF201R3000JNEA80-NDkr.3.15960Parametric Equivalent
CMF201R3000JNEBVishay Dale0CMF201R3000JNEB-NDkr.17.62520Parametric Equivalent
CMF201R3000JNEB80Vishay Dale0CMF201R3000JNEB80-NDkr.3.95166Parametric Equivalent
CMF201R3000JNRE80Vishay Dale0CMF201R3000JNRE80-NDkr.3.15960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.95166kr.3,951.66
Manufacturers Standard Package
Unit Price without VAT:kr.3.95166
Unit Price with VAT:kr.4.93958