CMF201R0000GNBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.62520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.32603
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.62520
Datasheet
1 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF201R0000GNBF

DigiKey Part Number
CMF201R0000GNBF-ND
Manufacturer
Manufacturer Product Number
CMF201R0000GNBF
Description
RES 1 OHM 1W 2% AXIAL
Customer Reference
Detailed Description
1 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF201R0000GNBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF201R0000GKEBVishay Dale0CMF201R0000GKEB-NDkr.17.62520Parametric Equivalent
CMF201R0000GNEAVishay Dale0CMF201R0000GNEA-NDkr.16.32603Parametric Equivalent
CMF201R0000GNEBVishay Dale0CMF201R0000GNEB-NDkr.17.62520Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types