Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF201R0000GNEB | |
|---|---|
DigiKey Part Number | CMF201R0000GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF201R0000GNEB |
Description | RES 1 OHM 1W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF201R0000GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF201R0000GKEB | Vishay Dale | 0 | CMF201R0000GKEB-ND | kr.17.62520 | Parametric Equivalent |
| CMF201R0000GKEK | Vishay Dale | 0 | CMF201R0000GKEK-ND | kr.40.00350 | Parametric Equivalent |
| CMF201R0000GLEK | Vishay Dale | 0 | CMF201R0000GLEK-ND | kr.40.00350 | Parametric Equivalent |
| CMF201R0000GNEA | Vishay Dale | 0 | CMF201R0000GNEA-ND | kr.16.32603 | Parametric Equivalent |
| CMF201R0000GNEK | Vishay Dale | 0 | CMF201R0000GNEK-ND | kr.40.00350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.62520 | kr.17,625.20 |
| Unit Price without VAT: | kr.17.62520 |
|---|---|
| Unit Price with VAT: | kr.22.03150 |


