Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CMF0775R000JKEK | |
|---|---|
DigiKey Part Number | CMF0775R000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0775R000JKEK |
Description | RES 75 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0775R000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5575R000JKEA | Vishay Dale | 0 | CMF5575R000JKEA-ND | kr.1.05855 | Direct |
| CMF5575R000DHEA | Vishay Dale | 0 | CMF5575R000DHEA-ND | kr.1.61421 | Upgrade |
| CMF5575R000FKEA70 | Vishay Dale | 0 | CMF5575R000FKEA70-ND | kr.0.99534 | Upgrade |
| CMF7075R000BHEA | Vishay Dale | 0 | CMF7075R000BHEA-ND | kr.6.67957 | Upgrade |
| CMF7075R000BHEB | Vishay Dale | 0 | CMF7075R000BHEB-ND | kr.7.29011 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.32.11970 | kr.3,211.97 |
| Unit Price without VAT: | kr.32.11970 |
|---|---|
| Unit Price with VAT: | kr.40.14963 |




