CMF0733K000JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 128
Unit Price: kr.3.68000
Datasheet

Upgrade


YAGEO
In Stock: 16.552
Unit Price: kr.0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17658
Datasheet
33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0733K000JKEK

DigiKey Part Number
CMF0733K000JKEK-ND
Manufacturer
Manufacturer Product Number
CMF0733K000JKEK
Description
RES 33K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0733K000JKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5533K000BEEBVishay Dale0CMF5533K000BEEB-NDkr.5.62929Upgrade
CMF0733K000JKBFVishay Dale128CMF0733K000JKBF-NDkr.3.68000Parametric Equivalent
FMP100JR-52-33KYAGEO16.55233KWCT-NDkr.0.82000Upgrade
RNF12JTD33K0Stackpole Electronics Inc0RNF12JTD33K0-NDkr.0.17658Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.32.11970kr.3,211.97
Manufacturers Standard Package
Unit Price without VAT:kr.32.11970
Unit Price with VAT:kr.40.14963