
CMF0733K000JKBF | |
|---|---|
DigiKey Part Number | CMF0733K000JKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF0733K000JKBF |
Description | RES 33K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0733K000JKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.36500 | kr.23.65 |
| 25 | kr.2.01120 | kr.50.28 |
| 50 | kr.1.78660 | kr.89.33 |
| 100 | kr.1.59700 | kr.159.70 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

