Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF07270K00GNBF80 | |
|---|---|
DigiKey Part Number | CMF07270K00GNBF80-ND |
Manufacturer | |
Manufacturer Product Number | CMF07270K00GNBF80 |
Description | RES 270K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07270K00GNBF80 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55270K00BER6 | Vishay Dale | 0 | CMF55270K00BER6-ND | kr.3.77281 | Upgrade |
| CMF55270K00FKR6 | Vishay Dale | 0 | CMF55270K00FKR6-ND | kr.0.87853 | Upgrade |
| CMF70270K00BEBF | Vishay Dale | 0 | CMF70270K00BEBF-ND | kr.11.32337 | Upgrade |
| CMF70270K00BER6 | Vishay Dale | 0 | CMF70270K00BER6-ND | kr.11.32337 | Upgrade |
| CMF70270K00BERE | Vishay Dale | 0 | CMF70270K00BERE-ND | kr.11.10134 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.37170 | kr.637.17 |
| Unit Price without VAT: | kr.6.37170 |
|---|---|
| Unit Price with VAT: | kr.7.96463 |


