
CMF07270K00GKR6 | |
|---|---|
DigiKey Part Number | 541-CMF07270K00GKR6TR-ND - Tape & Reel (TR) 541-CMF07270K00GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF07270K00GKR6 |
Description | RES 270K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 270 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07270K00GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07270K00GKEA | Vishay Dale | 0 | CMF07270K00GKEA-ND | kr.0.99534 | Parametric Equivalent |
| CMF07270K00GKEB | Vishay Dale | 0 | CMF07270K00GKEB-ND | kr.2.21672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.54400 | kr.35.44 |
| 25 | kr.3.02560 | kr.75.64 |
| 50 | kr.2.69840 | kr.134.92 |
| 100 | kr.2.42000 | kr.242.00 |
| 250 | kr.2.11552 | kr.528.88 |
| 500 | kr.1.92496 | kr.962.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40076 | kr.1,400.76 |
| 2.000 | kr.1.35489 | kr.2,709.78 |
| 5.000 | kr.1.32432 | kr.6,621.60 |
| 10.000 | kr.1.27848 | kr.12,784.80 |
| 25.000 | kr.1.24792 | kr.31,198.00 |
| 50.000 | kr.1.24079 | kr.62,039.50 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

