ALSR0175R00JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 952
Unit Price: kr.19.53000
Datasheet
75 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0175R00JE12

DigiKey Part Number
ALSR1J-75-ND
Manufacturer
Manufacturer Product Number
ALSR0175R00JE12
Description
RES 75 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0175R00JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A75R00FE70Vishay Dale952RSA-75RCT-NDkr.19.53000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.11.28140kr.1,128.14
Unit Price without VAT:kr.11.28140
Unit Price with VAT:kr.14.10175