
RS01A75R00FE70 | |
|---|---|
DigiKey Part Number | RSA-75RTR-ND - Tape & Reel (TR) RSA-75RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A75R00FE70 |
Description | RES 75 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A75R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.13.05400 | kr.130.54 |
| 25 | kr.11.30560 | kr.282.64 |
| 50 | kr.10.21000 | kr.510.50 |
| 100 | kr.9.27920 | kr.927.92 |
| 250 | kr.8.25872 | kr.2,064.68 |
| 500 | kr.7.62030 | kr.3,810.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.93426 | kr.8,934.26 |
| 2.000 | kr.8.36998 | kr.16,739.96 |
| 3.000 | kr.8.08020 | kr.24,240.60 |
| 5.000 | kr.7.75239 | kr.38,761.95 |
| 7.000 | kr.7.55713 | kr.52,899.91 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

