
PTN1206E2001BST1 | |
|---|---|
DigiKey Part Number | 764-1290-2-ND - Tape & Reel (TR) 764-1290-1-ND - Cut Tape (CT) 764-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E2001BST1 |
Description | RES SMD 2K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E2001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.46900 | kr.34.69 |
| 25 | kr.3.04640 | kr.76.16 |
| 50 | kr.2.89400 | kr.144.70 |
| 100 | kr.2.69500 | kr.269.50 |
| 250 | kr.2.61144 | kr.652.86 |
| 500 | kr.2.54400 | kr.1,272.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52102 | kr.2,521.02 |
| 2.000 | kr.2.18848 | kr.4,376.96 |
| 3.000 | kr.2.13280 | kr.6,398.40 |
| 5.000 | kr.2.07620 | kr.10,381.00 |
| 7.000 | kr.2.06683 | kr.14,467.81 |
| 10.000 | kr.2.06085 | kr.20,608.50 |
| 12.000 | kr.2.05468 | kr.24,656.16 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

