2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW12062K00BEEN

DigiKey Part Number
541-3861-2-ND - Tape & Reel (TR)
541-3861-1-ND - Cut Tape (CT)
541-3861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW12062K00BEEN
Description
RES 2K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12062K00BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU12062K00BZEN00Vishay Dale1.171TNPU2.00KBCCT-NDkr.16.86000Upgrade
PAT1206E2001BST1Vishay Dale Thin Film644764-1218-1-NDkr.6.15000Direct
RG3216P-2001-B-T1Susumu4.778RG32P2.0KBCT-NDkr.1.59000Direct
RG3216P-2001-B-T5Susumu4.306408-RG3216P-2001-B-T5CT-NDkr.1.59000Direct
RTAN1206BKE2K00Stackpole Electronics Inc2.804RTAN1206BKE2K00CT-NDkr.2.79000Direct
In-Stock: 363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.90500kr.39.05
25kr.3.62400kr.90.60
50kr.3.42360kr.171.18
100kr.3.23970kr.323.97
250kr.3.02036kr.755.09
500kr.2.87240kr.1,436.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74852kr.2,748.52
2.000kr.2.62949kr.5,258.98
3.000kr.2.56618kr.7,698.54
5.000kr.2.49270kr.12,463.50
7.000kr.2.44793kr.17,135.51
10.000kr.2.40346kr.24,034.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250