PAT1206E3011BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Direct


Vishay Dale
In Stock: 5.217
Unit Price: kr.2.98000
Datasheet

Direct


Vishay Dale
In Stock: 1.060
Unit Price: kr.4.56000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 8.603
Unit Price: kr.3.99000
Datasheet
3.01 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E3011BST1

DigiKey Part Number
PAT3.01KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT1206E3011BST1
Description
RES SMD 3.01K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E3011BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN1206E3011BST1Vishay Dale Thin Film0PTN1206E3011BST1-NDkr.2.83233Similar
TNPW12063K01BEEAVishay Dale5.217541-3873-1-NDkr.2.98000Direct
TNPW12063K01BEENVishay Dale1.060541-3874-1-NDkr.4.56000Direct
RQ73C2B3K01BTDTE Connectivity Passive Product8.603A140220CT-NDkr.3.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.67371kr.3,673.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.67371
Unit Price with VAT:kr.4.59214