


TNPW12063K01BEEN | |
|---|---|
DigiKey Part Number | 541-3874-2-ND - Tape & Reel (TR) 541-3874-1-ND - Cut Tape (CT) 541-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063K01BEEN |
Description | RES 3.01K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12063K01BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.81000 | kr.38.10 |
| 25 | kr.3.53520 | kr.88.38 |
| 50 | kr.3.34000 | kr.167.00 |
| 100 | kr.3.16050 | kr.316.05 |
| 250 | kr.2.94608 | kr.736.52 |
| 500 | kr.2.80152 | kr.1,400.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74852 | kr.2,748.52 |
| 2.000 | kr.2.62949 | kr.5,258.98 |
| 3.000 | kr.2.56618 | kr.7,698.54 |
| 5.000 | kr.2.49270 | kr.12,463.50 |
| 7.000 | kr.2.44793 | kr.17,135.51 |
| 10.000 | kr.2.40346 | kr.24,034.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

