ORNTA1001BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.7.99144
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.9.73203
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.8.38440
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 1.697
Unit Price: kr.37.41000
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.14.28510
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 9.137
Unit Price: kr.33.29000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.257.59440
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.257.59440
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.155.04597
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.314.80640
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.159.14668
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.320.63680
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.203.76633
Datasheet
1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA1001BT1

DigiKey Part Number
ORNTA1001BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNTA1001BT1
Description
RES ARRAY 4 RES 1K OHM 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Number of Resistors
4
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORNTA1001CT1Vishay Dale Thin Film0ORNTA1001CT1-NDkr.7.99144Direct
ORNTA1001DT1Vishay Dale Thin Film0ORNTA1001DT1-NDkr.9.73203Direct
ORNTA1001FT1Vishay Dale Thin Film0ORNTA1001FT1-NDkr.8.38440Direct
AORN1001AT5Vishay Dale Thin Film1.697764-1146-1-NDkr.37.41000Parametric Equivalent
ORNA1001AT1Vishay Dale Thin Film0ORNA1001AT1-NDkr.14.28510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.90524kr.10,905.24
Manufacturers Standard Package
Unit Price without VAT:kr.10.90524
Unit Price with VAT:kr.13.63155