Y1365V0191BA9U is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.314.80640
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.159.14668
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.303.15840
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.320.63680
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.203.76633
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 40
Unit Price: kr.551.71000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.277.30400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.257.59440
Datasheet
1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0191BA9U

DigiKey Part Number
Y1365V0191BA9U-ND
Manufacturer
Manufacturer Product Number
Y1365V0191BA9U
Description
RES ARRAY 4 RES 1K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
Y1365V0191BA9U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tube
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1365V0191QT9WVPG Foil Resistors0Y1365V0191QT9W-NDkr.314.80640Upgrade
Y1747V0191BA9RVPG Foil Resistors0Y1747V0191BA9R-NDkr.159.14668Upgrade
Y1747V0191BA9WVPG Foil Resistors0Y1747V0191BA9W-NDkr.303.15840Upgrade
Y1747V0191BT9WVPG Foil Resistors0Y1747V0191BT9W-NDkr.320.63680Upgrade
Y1747V0191QT9RVPG Foil Resistors0Y1747V0191QT9R-NDkr.203.76633Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.257.59440kr.6,439.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.257.59440
Unit Price with VAT:kr.321.99300