Direct
Direct
Direct
Parametric Equivalent

MPMT10012002DT1 | |
|---|---|
DigiKey Part Number | MPMT10012002DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPMT10012002DT1 |
Description | RES NTWRK 2 RES 1K, 20K OHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1k, 20k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 20k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.5% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMT10012002AT1 | Vishay Dale Thin Film | 2.377 | MPMT-1K/20KCT-ND | kr.44.95000 | Direct |
| MPMT10012002BT1 | Vishay Dale Thin Film | 0 | MPMT10012002BT1-ND | kr.15.97522 | Direct |
| MPMT10012002FT1 | Vishay Dale Thin Film | 0 | MPMT10012002FT1-ND | kr.10.65481 | Direct |
| MPMT10012002CT1 | Vishay Dale Thin Film | 0 | MPMT10012002CT1-ND | kr.15.97522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.07199 | kr.11,071.99 |
| Unit Price without VAT: | kr.11.07199 |
|---|---|
| Unit Price with VAT: | kr.13.83999 |


