MPMT10012002BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.15.97522
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.11.07199
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.65481
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.17.68106
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 2.377
Unit Price: kr.44.95000
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 1.019
Unit Price: kr.50.97000
Datasheet
1k, 20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10012002BT1

DigiKey Part Number
MPMT10012002BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT10012002BT1
Description
RES NTWRK 2 RES 1K, 20K OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k, 20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 20k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT10012002CT1Vishay Dale Thin Film0MPMT10012002CT1-NDkr.15.97522Direct
MPMT10012002DT1Vishay Dale Thin Film0MPMT10012002DT1-NDkr.11.07199Direct
MPMT10012002FT1Vishay Dale Thin Film0MPMT10012002FT1-NDkr.10.65481Direct
MPM10012002AT1Vishay Dale Thin Film0MPM10012002AT1-NDkr.17.68106Parametric Equivalent
MPMT10012002AT1Vishay Dale Thin Film2.377MPMT-1K/20KCT-NDkr.44.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.97522kr.15,975.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.97522
Unit Price with VAT:kr.19.96903