564R20TSSD10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Cera-Mite
In Stock: 1.000
Unit Price: kr.22.06000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.16.76978
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.6.86029
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.8.29830
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.10.90886
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.15.53000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.10.19262
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1.883
Unit Price: kr.22.06000
Datasheet
1000 pF ±20% 2000V (2kV) Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R20TSSD10

DigiKey Part Number
564R20TSSD10-ND
Manufacturer
Manufacturer Product Number
564R20TSSD10
Description
CAP CER 1000PF 2KV Y5S RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R20TSSD10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.331" Dia (8.40mm)
Capacitance
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Lead Spacing
0.252" (6.40mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
564R30TSSD10Vishay Cera-Mite1.000564R30TSSD10-NDkr.22.06000Upgrade
564R20GAD10Vishay Cera-Mite0564R20GAD10-NDkr.16.76978Similar
564R20GAD10KEVishay Cera-Mite0564R20GAD10KE-NDkr.6.86029Similar
564R20TSD10Vishay Cera-Mite0564R20TSD10-NDkr.8.29830Similar
564R2DF0D10Vishay Cera-Mite0564R2DF0D10-NDkr.10.90886Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.17.88841kr.35,776.82
Unit Price without VAT:kr.17.88841
Unit Price with VAT:kr.22.36051