Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

564R20GAD10 | |
|---|---|
DigiKey Part Number | 564R20GAD10-ND |
Manufacturer | |
Manufacturer Product Number | 564R20GAD10 |
Description | CAP CER 1000PF 2KV Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R20GAD10 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.331" Dia (8.40mm) |
Capacitance | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564R20TSSD10 | Vishay Cera-Mite | 0 | 564R20TSSD10-ND | kr.17.88841 | Upgrade |
| 564R20TSD10 | Vishay Cera-Mite | 0 | 564R20TSD10-ND | kr.8.29830 | Similar |
| 564R2DF0D10 | Vishay Cera-Mite | 0 | 564R2DF0D10-ND | kr.10.90886 | Similar |
| 564R30GAD10 | Vishay Cera-Mite | 0 | 564R30GAD10-ND | kr.15.53000 | Similar |
| 564R30GAD10KA | Vishay Cera-Mite | 0 | 564R30GAD10KA-ND | kr.10.19262 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.76978 | kr.33,539.56 |
| Unit Price without VAT: | kr.16.76978 |
|---|---|
| Unit Price with VAT: | kr.20.96223 |




