Similar
Similar

WKO470MCPCF0KR | |
|---|---|
DigiKey Part Number | WKO470MCPCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO470MCPCF0KR |
Description | CAP CER 47PF 440VAC U2J RADIAL |
Customer Reference | |
Detailed Description | 47 pF ±20% 440VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO470MCPCF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U470JZSDAAWL20 | KEMET | 0 | C907U470JZSDAAWL20-ND | kr.0.54447 | Similar |
| C907U470JZSDAAWL45 | KEMET | 0 | C907U470JZSDAAWL45-ND | kr.0.54447 | Similar |


